
TAS2110RPPR | |
|---|---|
DigiKey Part Number | 296-TAS2110RPPRTR-ND - Tape & Reel (TR) 296-TAS2110RPPRCT-ND - Cut Tape (CT) 296-TAS2110RPPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2110RPPR |
Description | CLASS D AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2110RPPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 32Ohm; 5W x 1 @ 80Ohm; 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | I2C, I2S | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN-HR (4.5x4) | |
Package / Case | 32-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 34,52920 Kč | 863,23 Kč |
| 100 | 30,92800 Kč | 3 092,80 Kč |
| 250 | 29,21156 Kč | 7 302,89 Kč |
| 500 | 28,17596 Kč | 14 087,98 Kč |
| 1 000 | 27,32386 Kč | 27 323,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,27116 Kč | 78 813,48 Kč |
| 6 000 | 25,75622 Kč | 154 537,32 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |





