Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75451BD

DigiKey Part Number
296-9912-5-ND
Manufacturer
Manufacturer Product Number
SN75451BD
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75451BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Peripheral Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75451BDRTexas Instruments19 322296-14960-1-ND19,32000 KčParametric Equivalent
SN75452BDTexas Instruments1 977296-43492-5-ND22,47000 KčParametric Equivalent
SN75452BDRTexas Instruments7 542296-14961-1-ND19,32000 KčParametric Equivalent
SN75453BDRochester Electronics, LLC3 0682156-SN75453BD-ND22,47000 KčParametric Equivalent
SN75454BDRochester Electronics, LLC3 7132156-SN75454BD-ND22,47000 KčParametric Equivalent
In-Stock: 3 765
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,21000 Kč162,10 Kč
7513,20360 Kč990,27 Kč
15012,50640 Kč1 875,96 Kč
30011,93177 Kč3 579,53 Kč
52511,54330 Kč6 060,23 Kč
1 05011,13934 Kč11 696,31 Kč
2 55010,72479 Kč27 348,21 Kč
5 02510,47067 Kč52 615,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

174 150In Stock
Ships from Rochester Electronics, LLC