
SN75453BD | |
|---|---|
DigiKey Part Number | 296-9913-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75453BD |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75453BD Models |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 75 | 13,20360 Kč | 990,27 Kč |
| 150 | 12,50640 Kč | 1 875,96 Kč |
| 300 | 11,93177 Kč | 3 579,53 Kč |
| 525 | 11,54330 Kč | 6 060,23 Kč |
| 1 050 | 11,13934 Kč | 11 696,31 Kč |
| 2 550 | 10,72479 Kč | 27 348,21 Kč |
| 5 025 | 10,47067 Kč | 52 615,12 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

