Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75451BDR

DigiKey Part Number
296-14960-2-ND - Tape & Reel (TR)
296-14960-1-ND - Cut Tape (CT)
296-14960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BDR
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75451BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Peripheral Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,90100 Kč139,01 Kč
2512,53160 Kč313,29 Kč
10011,01980 Kč1 101,98 Kč
25010,29656 Kč2 574,14 Kč
5009,86108 Kč4 930,54 Kč
1 0009,54170 Kč9 541,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,12439 Kč22 810,97 Kč
5 0008,89635 Kč44 481,75 Kč
7 5008,78218 Kč65 866,35 Kč
12 5008,65563 Kč108 195,38 Kč
17 5008,58167 Kč150 179,23 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč