
HFBR-1412Z | |
|---|---|
DigiKey Part Number | 516-2037-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-1412Z |
Description | XMITTER FIBER OPTIC 820NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 820nm 1.7V 100 mA ST |
Datasheet | Datasheet |
EDA/CAD Models | HFBR-1412Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Manufacturer Broadcom Limited | Current - DC Forward (If) (Max) 100 mA |
Series | Voltage - DC Reverse (Vr) (Max) 1.8 V |
Packaging Tube | Capacitance 55 pF |
Part Status Active | Connector Type ST |
Wavelength 820nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,90000 Kč | 624,90 Kč |
| 15 | 488,23133 Kč | 7 323,47 Kč |
| 105 | 432,29486 Kč | 45 390,96 Kč |
| 510 | 402,71653 Kč | 205 385,43 Kč |
| Unit Price without VAT: | 624,90000 Kč |
|---|---|
| Unit Price with VAT: | 756,12900 Kč |








