Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXC8T245PWR

DigiKey Part Number
296-SN74LXC8T245PWRTR-ND - Tape & Reel (TR)
296-SN74LXC8T245PWRCT-ND - Cut Tape (CT)
296-SN74LXC8T245PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC8T245PWR
Description
IC TRANSLATION TXRX 1.08V/5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC8T245PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.08V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,75000 Kč37,75 Kč
1027,73800 Kč277,38 Kč
2525,23520 Kč630,88 Kč
10022,47180 Kč2 247,18 Kč
25021,15500 Kč5 288,75 Kč
50020,36040 Kč10 180,20 Kč
1 00020,29407 Kč20 294,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,16840 Kč38 336,80 Kč
4 00018,72548 Kč74 901,92 Kč
6 00018,50370 Kč111 022,20 Kč
10 00018,25803 Kč182 580,30 Kč
Manufacturers Standard Package
Unit Price without VAT:37,75000 Kč
Unit Price with VAT:45,67750 Kč