Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVTH573IPWREP | |
|---|---|
DigiKey Part Number | 296-22397-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573IPWREP |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573IPWREP Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH373IPWREP | Texas Instruments | 0 | 296-22394-2-ND | 33,50105 Kč | Parametric Equivalent |
| SN74LVTH373PW | Texas Instruments | 0 | 296-26644-5-ND | 20,58000 Kč | Parametric Equivalent |
| SN74LVTH373PWR | Texas Instruments | 15 709 | 296-8720-1-ND | 17,64000 Kč | Parametric Equivalent |
| SN74LVTH573PWR | Texas Instruments | 703 | 296-8734-1-ND | 17,64000 Kč | Parametric Equivalent |
| 74LVT573DB,118 | Nexperia USA Inc. | 0 | 1727-6705-2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,33448 Kč | 76 668,96 Kč |
| 4 000 | 37,55655 Kč | 150 226,20 Kč |
| Unit Price without VAT: | 38,33448 Kč |
|---|---|
| Unit Price with VAT: | 46,38472 Kč |





