Similar
Direct
Similar
Similar
Similar
Similar

74LVTH573MTCX | |
|---|---|
DigiKey Part Number | 74LVTH573MTCXTR-ND - Tape & Reel (TR) 74LVTH573MTCXCT-ND - Cut Tape (CT) 74LVTH573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVTH573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.4ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT573MTCX | onsemi | 2 283 | 74LVT573MTCXCT-ND | 39,27000 Kč | Similar |
| SN74LVTH573PWR | Texas Instruments | 703 | 296-8734-1-ND | 17,64000 Kč | Direct |
| 74LVT573PW,118 | Nexperia USA Inc. | 226 | 1727-6006-1-ND | 10,50000 Kč | Similar |
| SN74LVTH573DBR | Texas Instruments | 127 475 | 296-8733-1-ND | 19,11000 Kč | Similar |
| SN74LVTH573IPWREP | Texas Instruments | 0 | 296-22397-2-ND | 38,33448 Kč | Similar |





