
SN74LVTH573DBR | |
|---|---|
DigiKey Part Number | 296-8733-2-ND - Tape & Reel (TR) 296-8733-1-ND - Cut Tape (CT) 296-8733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,11481 Kč | 18 229,62 Kč |
| 4 000 | 8,87523 Kč | 35 500,92 Kč |
| 6 000 | 8,75529 Kč | 52 531,74 Kč |
| 10 000 | 8,62239 Kč | 86 223,90 Kč |
| 14 000 | 8,54470 Kč | 119 625,80 Kč |
| 20 000 | 8,47001 Kč | 169 400,20 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

