Similar
Similar
Similar

SN74LVTH373IPWREP | |
|---|---|
DigiKey Part Number | 296-22394-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373IPWREP |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373IPWREP Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX373MTCX | onsemi | 2 183 | 488-74LCX373MTCXCT-ND | 18,27000 Kč | Similar |
| 74LVTH373MTCX | onsemi | 2 500 | 74LVTH373MTCXFSTR-ND | 17,83301 Kč | Similar |
| 74LVX373MTCX | onsemi | 6 088 | 74LVX373MTCXCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,50105 Kč | 67 002,10 Kč |
| Unit Price without VAT: | 33,50105 Kč |
|---|---|
| Unit Price with VAT: | 40,53627 Kč |


