Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVTH373PWRE4 | |
|---|---|
DigiKey Part Number | SN74LVTH373PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH373PWRE4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH373PWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,25983 Kč | 14 519,66 Kč |
| 4 000 | 7,06112 Kč | 28 244,48 Kč |
| 6 000 | 6,96162 Kč | 41 769,72 Kč |
| 10 000 | 6,85140 Kč | 68 514,00 Kč |
| 14 000 | 6,78696 Kč | 95 017,44 Kč |
| 20 000 | 6,72497 Kč | 134 499,40 Kč |
| Unit Price without VAT: | 7,25983 Kč |
|---|---|
| Unit Price with VAT: | 8,78439 Kč |





