


SN74LVTH244ADW | |
|---|---|
DigiKey Part Number | 296-1270-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ADW |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,69760 Kč | 417,44 Kč |
| 100 | 14,76580 Kč | 1 476,58 Kč |
| 250 | 13,84524 Kč | 3 461,31 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| 1 000 | 12,83314 Kč | 12 833,14 Kč |
| 2 500 | 12,35044 Kč | 30 876,10 Kč |
| 5 000 | 12,05957 Kč | 60 297,85 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |








