



1206L200SLYR | |
|---|---|
DigiKey Part Number | F5766TR-ND - Tape & Reel (TR) F5766CT-ND - Cut Tape (CT) F5766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L200SLYR |
Description | PTC RESET FUSE 6V 2A 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L200SLYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 36,03200 Kč | 180,16 Kč |
| 10 | 33,26100 Kč | 332,61 Kč |
| 50 | 27,59980 Kč | 1 379,99 Kč |
| 100 | 25,46220 Kč | 2 546,22 Kč |
| 250 | 22,88028 Kč | 5 720,07 Kč |
| 500 | 21,09418 Kč | 10 547,09 Kč |
| 1 000 | 19,43890 Kč | 19 438,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,30229 Kč | 61 209,16 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











