350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-MSC13LF

DigiKey Part Number
5843-TG111-MSC13LF-ND
Manufacturer
Manufacturer Product Number
TG111-MSC13LF
Description
ISO MOD 1G POE 0.35A 24P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1078,02900 Kč780,29 Kč
3673,69722 Kč2 653,10 Kč
7271,42819 Kč5 142,83 Kč
10870,12944 Kč7 573,98 Kč
25267,47690 Kč17 004,18 Kč
50465,37085 Kč32 946,91 Kč
1 00863,32147 Kč63 828,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč