350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-MSC13LFTR

DigiKey Part Number
5843-TG111-MSC13LFTR-ND - Tape & Reel (TR)
5843-TG111-MSC13LFTRCT-ND - Cut Tape (CT)
5843-TG111-MSC13LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG111-MSC13LFTR
Description
ISO MOD 1G POE 0.35A 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,87000 Kč89,87 Kč
1081,17800 Kč811,78 Kč
2577,91080 Kč1 947,77 Kč
5075,52140 Kč3 776,07 Kč
10073,19060 Kč7 319,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
33069,31567 Kč22 874,17 Kč
66067,14747 Kč44 317,33 Kč
99065,90636 Kč65 247,30 Kč
1 65064,37108 Kč106 212,28 Kč
2 31063,37715 Kč146 401,22 Kč
3 30062,33848 Kč205 716,98 Kč
Manufacturers Standard Package
Unit Price without VAT:89,87000 Kč
Unit Price with VAT:108,74270 Kč