
SN74LVTH16543DGGR | |
|---|---|
DigiKey Part Number | 296-1265-2-ND - Tape & Reel (TR) 296-1265-1-ND - Cut Tape (CT) 296-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH16543DGGR |
Description | IC TXRX 2.7V/3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH16543DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT16952DGGR | Texas Instruments | 5 742 | 296-1253-2-ND | 41,78603 Kč | Parametric Equivalent |
| 74LVTH16646MTDX | Rochester Electronics, LLC | 49 000 | 2156-74LVTH16646MTDX-ND | 41,99600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 33,99600 Kč | 339,96 Kč |
| 25 | 31,01840 Kč | 775,46 Kč |
| 100 | 27,73000 Kč | 2 773,00 Kč |
| 250 | 26,16268 Kč | 6 540,67 Kč |
| 500 | 26,11900 Kč | 13 059,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,80071 Kč | 47 601,42 Kč |
| 4 000 | 23,27408 Kč | 93 096,32 Kč |
| 6 000 | 23,01034 Kč | 138 062,04 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |










