


LTC2990CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2990CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2990CMS#PBF |
Description | IC TEMP/VOLT/CUR MONITOR 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2990CMS#PBF Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan Yes |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max) | Supplier Device Package 10-MSOP |
Topology ADC, Multiplexer, Voltage Reference | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 50 | 107,92560 Kč | 5 396,28 Kč |
| 100 | 103,44030 Kč | 10 344,03 Kč |
| 250 | 98,70572 Kč | 24 676,43 Kč |
| 500 | 95,85210 Kč | 47 926,05 Kč |
| 1 000 | 93,50325 Kč | 93 503,25 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |





