
74LVTH16646MTDX | |
|---|---|
DigiKey Part Number | 2156-74LVTH16646MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVTH16646MTDX |
Description | IC TXRX 2.7V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 49000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 41,99600 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 41,99600 Kč |
|---|---|
| Unit Price with VAT: | 50,81516 Kč |

