
SN74LVT162244ADGGR | |
|---|---|
DigiKey Part Number | 296-8628-2-ND - Tape & Reel (TR) 296-8628-1-ND - Cut Tape (CT) 296-8628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT162244ADGGR |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT162244ADGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162244MTD | onsemi | 24 | 74LVT162244MTDFS-ND | 74,54000 Kč | Direct |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | 74,54000 Kč | Direct |
| 74LCX16244MTDX | onsemi | 6 454 | 74LCX16244MTDXCT-ND | 35,49000 Kč | Similar |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 28,14000 Kč | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 368 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 100 | 26,82280 Kč | 2 682,28 Kč |
| 250 | 25,29840 Kč | 6 324,60 Kč |
| 500 | 25,21944 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,00132 Kč | 46 002,64 Kč |
| 4 000 | 22,48933 Kč | 89 957,32 Kč |
| 6 000 | 22,23286 Kč | 133 397,16 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |






