
74LVT162244MTD | |
|---|---|
DigiKey Part Number | 74LVT162244MTDFS-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162244MTD |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162244MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT162244ADGGR | Texas Instruments | 327 | 296-8628-1-ND | 44,52000 Kč | Direct |
| 74LVT162244BDGG:11 | Nexperia USA Inc. | 0 | 1727-8436-1-ND | 18,69000 Kč | Similar |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | 28,14000 Kč | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1 368 | 1727-6002-1-ND | 18,69000 Kč | Similar |
| 74LVTN16244BDGG,11 | Nexperia USA Inc. | 1 765 | 1727-4420-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

