Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVT125QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-37429-2-ND - Tape & Reel (TR) 296-37429-1-ND - Cut Tape (CT) 296-37429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125QPWRQ1 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,20489 Kč | 18 409,78 Kč |
| 4 000 | 8,96380 Kč | 35 855,20 Kč |
| 6 000 | 8,84304 Kč | 53 058,24 Kč |
| 10 000 | 8,70925 Kč | 87 092,50 Kč |
| 14 000 | 8,63107 Kč | 120 834,98 Kč |
| 20 000 | 8,55592 Kč | 171 118,40 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |














