Similar
Similar
Similar
Similar
Similar

SN74LVCZ16244ADGGR | |
|---|---|
DigiKey Part Number | 296-9868-2-ND - Tape & Reel (TR) 296-9868-1-ND - Cut Tape (CT) 296-9868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ16244ADGGR |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ16244ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,61846 Kč | 55 236,92 Kč |
| 4 000 | 27,02364 Kč | 108 094,56 Kč |
| 6 000 | 26,72577 Kč | 160 354,62 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |



