
SN74LVCH162244ADL | |
|---|---|
DigiKey Part Number | 296-8568-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCH162244ADL |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH162244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1 949 | 800-1654-5-ND | 8,81000 Kč | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1 930 | 1727-7308-1-ND | 6,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 25 | 28,65800 Kč | 716,45 Kč |
| 100 | 25,58820 Kč | 2 558,82 Kč |
| 250 | 24,12336 Kč | 6 030,84 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

