Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC8T245DBR

DigiKey Part Number
296-21065-2-ND - Tape & Reel (TR)
296-21065-1-ND - Cut Tape (CT)
296-21065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC8T245DBR
Description
IC TRANSLATION TXRX 5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC8T245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,23000 Kč32,23 Kč
1023,55000 Kč235,50 Kč
2521,38560 Kč534,64 Kč
10019,00600 Kč1 900,60 Kč
25017,87060 Kč4 467,65 Kč
50017,56018 Kč8 780,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,15829 Kč32 316,58 Kč
4 00015,77646 Kč63 105,84 Kč
6 00015,58522 Kč93 511,32 Kč
10 00015,37335 Kč153 733,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,23000 Kč
Unit Price with VAT:38,99830 Kč