
SN74LVC827APWR | |
|---|---|
DigiKey Part Number | 296-8548-2-ND - Tape & Reel (TR) 296-8548-1-ND - Cut Tape (CT) 296-8548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827APWR |
Description | IC BUFF NON-INVERT 3.6V 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,87012 Kč | 4 467,53 Kč |
| 500 | 17,54130 Kč | 8 770,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,15145 Kč | 32 302,90 Kč |
| 4 000 | 15,76813 Kč | 63 072,52 Kč |
| 6 000 | 15,57621 Kč | 93 457,26 Kč |
| 10 000 | 15,36354 Kč | 153 635,40 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |











