
LM5088MH-1/NOPB | |
|---|---|
DigiKey Part Number | LM5088MH-1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5088MH-1/NOPB |
Description | IC REG CTRLR BUCK 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5088MH-1/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 75V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 92 | 72,86989 Kč | 6 704,03 Kč |
| 184 | 70,06027 Kč | 12 891,09 Kč |
| 276 | 68,65283 Kč | 18 948,18 Kč |
| 552 | 66,58839 Kč | 36 756,79 Kč |
| 1 012 | 65,08488 Kč | 65 865,90 Kč |
| 2 576 | 63,21539 Kč | 162 842,84 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




