Direct
Similar
Similar
Similar

SN74LVC74AMPWREP | |
|---|---|
DigiKey Part Number | 296-22378-2-ND - Tape & Reel (TR) 296-22378-1-ND - Cut Tape (CT) 296-22378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74AMPWREP |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74AMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68960 Kč | 817,24 Kč |
| 100 | 29,25020 Kč | 2 925,02 Kč |
| 250 | 27,62916 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,14112 Kč | 50 282,24 Kč |
| 4 000 | 24,59034 Kč | 98 361,36 Kč |
| 6 000 | 24,31456 Kč | 145 887,36 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |





