SN74LVC574AQPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 2 340
Unit Price: 17,43000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 12 105
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 372
Unit Price: 9,03000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12 754
Unit Price: 11,96886 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC574AQPWREP

DigiKey Part Number
296-22377-2-ND - Tape & Reel (TR)
296-22377-1-ND - Cut Tape (CT)
296-22377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC574AQPWREP
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC574AQPWREP Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX574DTR2Gonsemi2 340MC74LCX574DTR2GOSCT-ND17,43000 KčDirect
74LCX574FTToshiba Semiconductor and Storage12 105264-74LCX574FTCT-ND8,19000 KčSimilar
74LVC574AT20-13Diodes Incorporated2 37231-74LVC574AT20-13CT-ND9,03000 KčSimilar
MC74LCX574DTGRochester Electronics, LLC12 7542156-MC74LCX574DTG-OS-ND11,96886 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 1 887 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,73775 Kč49 475,50 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč

Other Suppliers on DigiKey

1 887In Stock
Ships from Rochester Electronics, LLC