
MC74LCX574DTG | |
|---|---|
DigiKey Part Number | MC74LCX574DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX574DTG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX574DTG Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |

