
74LCX574FT | |
|---|---|
DigiKey Part Number | 264-74LCX574FTTR-ND - Tape & Reel (TR) 264-74LCX574FTCT-ND - Cut Tape (CT) 264-74LCX574FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX574FT |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX574FT Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer Toshiba Semiconductor and Storage | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,03244 Kč | 1 008,11 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| 1 000 | 3,67360 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,50264 Kč | 8 756,60 Kč |
| 5 000 | 3,39953 Kč | 16 997,65 Kč |
| 7 500 | 3,34792 Kč | 25 109,40 Kč |
| 12 500 | 3,29072 Kč | 41 134,00 Kč |
| 17 500 | 3,25728 Kč | 57 002,40 Kč |
| 25 000 | 3,22512 Kč | 80 628,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

