
SN74LVC541APWRG4 | |
|---|---|
DigiKey Part Number | 296-41651-2-ND - Tape & Reel (TR) 296-41651-1-ND - Cut Tape (CT) 296-41651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541APWRG4 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541APWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541APWR | Texas Instruments | 17 695 | 296-8521-1-ND | 20,65000 Kč | MFR Recommended |
| 74LCX541MTC | onsemi | 900 | 74LCX541MTC-ND | 19,19000 Kč | Similar |
| MC74LCX541DTR2G | onsemi | 38 022 | MC74LCX541DTR2GOSCT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,57149 Kč | 15 142,98 Kč |
| 4 000 | 7,36611 Kč | 29 464,44 Kč |
| 6 000 | 7,26331 Kč | 43 579,86 Kč |
| 10 000 | 7,14939 Kč | 71 493,90 Kč |
| 14 000 | 7,08274 Kč | 99 158,36 Kč |
| 20 000 | 7,01873 Kč | 140 374,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,38600 Kč | 259,65 Kč |
| 100 | 9,10340 Kč | 910,34 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

