MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC541ADWRE4 | |
|---|---|
DigiKey Part Number | SN74LVC541ADWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ADWRE4 |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ADWRE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541ADWR | Texas Instruments | 12 316 | 296-14912-1-ND | 20,37000 Kč | MFR Recommended |
| 74LCX541WMX | onsemi | 764 | 74LCX541WMXCT-ND | 21,84000 Kč | Similar |
| 74LVC541AD,112 | Nexperia USA Inc. | 0 | 1727-6469-ND | 0,00000 Kč | Similar |
| 74LVC541AD,118 | Nexperia USA Inc. | 2 200 | 1727-4036-1-ND | 10,29000 Kč | Similar |
| 74LVC541AD-Q100J | Nexperia USA Inc. | 0 | 1727-8092-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,85201 Kč | 9 704,02 Kč |
| 4 000 | 4,70954 Kč | 18 838,16 Kč |
| 6 000 | 4,63821 Kč | 27 829,26 Kč |
| 10 000 | 4,55919 Kč | 45 591,90 Kč |
| 14 000 | 4,51301 Kč | 63 182,14 Kč |
| 20 000 | 4,46858 Kč | 89 371,60 Kč |
| Unit Price without VAT: | 4,85201 Kč |
|---|---|
| Unit Price with VAT: | 5,87093 Kč |





