20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX541WMX

DigiKey Part Number
74LCX541WMXTR-ND - Tape & Reel (TR)
74LCX541WMXCT-ND - Cut Tape (CT)
74LCX541WMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX541WMX
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX541WMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 979
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,90895 Kč10 908,95 Kč
2 00010,57973 Kč21 159,46 Kč
3 00010,41491 Kč31 244,73 Kč
5 00010,23219 Kč51 160,95 Kč
7 00010,12553 Kč70 878,71 Kč
10 00010,02285 Kč100 228,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,83000 Kč158,30 Kč
2514,28880 Kč357,22 Kč
10012,60050 Kč1 260,05 Kč
25011,79472 Kč2 948,68 Kč
50011,34974 Kč5 674,87 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,64000 Kč21,64 Kč
1015,64600 Kč156,46 Kč
2514,12320 Kč353,08 Kč
10012,45450 Kč1 245,45 Kč
25011,65800 Kč2 914,50 Kč
50011,21818 Kč5 609,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,64000 Kč
Unit Price with VAT:26,18440 Kč