Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC541AD,112 | |
|---|---|
DigiKey Part Number | 1727-6469-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC541AD,112 |
Description | IC BUFF 1.2V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541AD,112 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC541AD,118 | Nexperia USA Inc. | 2 200 | 1727-4036-1-ND | 10,29000 Kč | Parametric Equivalent |
| 74LVC541AD-Q100J | Nexperia USA Inc. | 0 | 1727-8092-1-ND | 12,60000 Kč | Parametric Equivalent |
| 74LCX541WMX | onsemi | 764 | 74LCX541WMXCT-ND | 21,84000 Kč | Similar |
| CLVC541AQDWRG4Q1 | Texas Instruments | 5 960 | 296-CLVC541AQDWRG4Q1CT-ND | 30,87000 Kč | Similar |
| MC74LCX541DWG | onsemi | 45 | MC74LCX541DWGOS-ND | 21,42000 Kč | Similar |





