SN74LVC4245ADWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 22,46115 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,48579 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3 423
Unit Price: 51,24000 Kč
Datasheet
Translator Circuit Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245ADWG4

DigiKey Part Number
SN74LVC4245ADWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVC4245ADWG4
Description
IC TRANSLTR BIDIRECTIONAL 24SOIC
Customer Reference
Detailed Description
Translator Circuit Channel 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245ADWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37522,46115 Kč8 422,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,46115 Kč
Unit Price with VAT:27,17799 Kč