MFR Recommended
Parametric Equivalent
Similar
Parametric Equivalent

SN74LVC4245ADWE4 | |
|---|---|
DigiKey Part Number | SN74LVC4245ADWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADWE4 |
Description | IC TRANSLTR BIDIRECTIONAL 24SOIC |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 22,46115 Kč | 8 422,93 Kč |
| Unit Price without VAT: | 22,46115 Kč |
|---|---|
| Unit Price with VAT: | 27,17799 Kč |



