SN74LVC3G17DCTRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 107
Unit Price: 0,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,33000 Kč
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G17DCTRE4

DigiKey Part Number
296-52742-2-ND - Tape & Reel (TR)
296-52742-1-ND - Cut Tape (CT)
296-52742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G17DCTRE4
Description
IC BUFFER NON-INVERTING 5.5V SM8
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G17DCTRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67758 Kč14 032,74 Kč
6 0004,55240 Kč27 314,40 Kč
9 0004,48972 Kč40 407,48 Kč
15 0004,42026 Kč66 303,90 Kč
21 0004,37967 Kč91 973,07 Kč
30 0004,34065 Kč130 219,50 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,68560 Kč167,14 Kč
1005,80800 Kč580,80 Kč
2505,39228 Kč1 348,07 Kč
5005,14032 Kč2 570,16 Kč
1 0004,93327 Kč4 933,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč