SN74LVC3G17DCTR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 107
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 175
Unit Price: 5,67000 Kč
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G17DCTR

DigiKey Part Number
296-16915-2-ND - Tape & Reel (TR)
296-16915-1-ND - Cut Tape (CT)
296-16915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G17DCTR
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G17DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0009,18830 Kč9 188,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,47920 Kč25 437,60 Kč
6 0008,27507 Kč49 650,42 Kč
9 0008,17284 Kč73 555,56 Kč
15 0008,05958 Kč120 893,70 Kč
21 0007,99341 Kč167 861,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč