
SN74LVC3G14DCUT | |
|---|---|
DigiKey Part Number | 296-32334-2-ND - Tape & Reel (TR) 296-32334-1-ND - Cut Tape (CT) 296-32334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G14DCUT |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G14DCUT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V ~ 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G14DCUR | Texas Instruments | 8 014 | 296-13006-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,29200 Kč | 132,92 Kč |
| 25 | 11,97720 Kč | 299,43 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,83632 Kč | 2 459,08 Kč |
| 500 | 9,41970 Kč | 4 709,85 Kč |
| 750 | 9,21056 Kč | 6 907,92 Kč |
| 1 250 | 8,97908 Kč | 11 223,85 Kč |
| 1 750 | 8,84388 Kč | 15 476,79 Kč |
| 2 500 | 8,71375 Kč | 21 784,37 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











