
SN74LVC373APW | |
|---|---|
DigiKey Part Number | 296-26626-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 70 | 13,58271 Kč | 950,79 Kč |
| 140 | 12,86129 Kč | 1 800,58 Kč |
| 280 | 12,26732 Kč | 3 434,85 Kč |
| 560 | 11,77800 Kč | 6 595,68 Kč |
| 1 050 | 11,40971 Kč | 11 980,20 Kč |
| 2 520 | 10,99395 Kč | 27 704,75 Kč |
| 5 040 | 10,73014 Kč | 54 079,91 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |







