Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0579-0-15-01-21-14-10-0

DigiKey Part Number
0579-015012114100-ND
Manufacturer
Manufacturer Product Number
0579-0-15-01-21-14-10-0
Description
CONN RECEPT PIN .015-.021" .225"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.225" (5.72mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.195" (4.95mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,52800 Kč195,28 Kč
2518,30200 Kč457,55 Kč
5017,42840 Kč871,42 Kč
10016,59470 Kč1 659,47 Kč
25015,55532 Kč3 888,83 Kč
50014,81240 Kč7 406,20 Kč
1 00014,10499 Kč14 104,99 Kč
3 00013,05306 Kč39 159,18 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč