D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

SN74LVC373ADWR

DigiKey Part Number
296-8511-2-ND - Tape & Reel (TR)
296-8511-1-ND - Cut Tape (CT)
296-8511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC373ADWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373ADWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC373ADWRTexas Instruments1 752296-8511-1-ND17,43000 KčParametric Equivalent
74LVC373AD,118Nexperia USA Inc.4 0001727-6681-1-ND10,92000 KčSimilar
MC74LCX373DWR2Gonsemi805488-MC74LCX373DWR2GCT-ND22,05000 KčSimilar
SN74LVC373ADWRochester Electronics, LLC57 7782156-SN74LVC373ADW-ND27,30000 KčParametric Equivalent
In-Stock: 1 752
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,14560 Kč278,64 Kč
1009,78090 Kč978,09 Kč
2509,12992 Kč2 282,48 Kč
5008,73852 Kč4 369,26 Kč
1 0008,41600 Kč8 416,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,15048 Kč16 300,96 Kč
4 0007,93200 Kč31 728,00 Kč
6 0007,82260 Kč46 935,60 Kč
10 0007,70133 Kč77 013,30 Kč
14 0007,63052 Kč106 827,28 Kč
20 0007,56238 Kč151 247,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč