


SN74LVC373ADW | |
|---|---|
DigiKey Part Number | 296-8511-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ADW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ADW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 17,91560 Kč | 447,89 Kč |
| 100 | 15,86610 Kč | 1 586,61 Kč |
| 250 | 14,88676 Kč | 3 721,69 Kč |
| 500 | 14,29712 Kč | 7 148,56 Kč |
| 1 000 | 13,81122 Kč | 13 811,22 Kč |
| 2 500 | 13,29845 Kč | 33 246,12 Kč |
| 5 000 | 12,98949 Kč | 64 947,45 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

