
MC74LCX373DWR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX373DWR2GTR-ND - Tape & Reel (TR) 488-MC74LCX373DWR2GCT-ND - Cut Tape (CT) 488-MC74LCX373DWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DWR2G |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DWR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC373AD,118 | Nexperia USA Inc. | 4 000 | 1727-6681-1-ND | 10,92000 Kč | Similar |
| SN74LVC373ADW | Rochester Electronics, LLC | 57 778 | 2156-SN74LVC373ADW-ND | 27,30000 Kč | Similar |
| SN74LVC373ADWR | Texas Instruments | 1 752 | 296-8511-1-ND | 17,43000 Kč | Similar |
| SN74LVC373ANSR | Texas Instruments | 23 990 | 296-29144-1-ND | 17,01000 Kč | Similar |
| 74LCX373WMX | Rochester Electronics, LLC | 60 568 | 2156-74LCX373WMX-ND | 11,96885 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,34600 Kč | 358,65 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 250 | 11,84204 Kč | 2 960,51 Kč |
| 500 | 11,39856 Kč | 5 699,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,95340 Kč | 10 953,40 Kč |
| 2 000 | 10,62331 Kč | 21 246,62 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

