Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN74LVC32ADBRG4 | |
|---|---|
DigiKey Part Number | SN74LVC32ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC32ADBRG4 |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC32ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,67593 Kč | 10 703,72 Kč |
| 6 000 | 2,63108 Kč | 15 786,48 Kč |
| 10 000 | 2,58140 Kč | 25 814,00 Kč |
| 14 000 | 2,55240 Kč | 35 733,60 Kč |
| 20 000 | 2,52448 Kč | 50 489,60 Kč |
| 50 000 | 2,46438 Kč | 123 219,00 Kč |
| Unit Price without VAT: | 2,67593 Kč |
|---|---|
| Unit Price with VAT: | 3,23788 Kč |






