
SN74LVC2G66QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-29056-2-ND - Tape & Reel (TR) 296-29056-1-ND - Cut Tape (CT) 296-29056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G66QDCURQ1 |
Description | IC SWITCH SPST-NOX2 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G66QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.9ns, 8.3ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 25 | 6,73600 Kč | 168,40 Kč |
| 100 | 5,85820 Kč | 585,82 Kč |
| 250 | 5,43848 Kč | 1 359,62 Kč |
| 500 | 5,18504 Kč | 2 592,52 Kč |
| 1 000 | 5,02421 Kč | 5 024,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71850 Kč | 14 155,50 Kč |
| 6 000 | 4,59237 Kč | 27 554,22 Kč |
| 9 000 | 4,52921 Kč | 40 762,89 Kč |
| 15 000 | 4,45920 Kč | 66 888,00 Kč |
| 21 000 | 4,41832 Kč | 92 784,72 Kč |
| 30 000 | 4,37898 Kč | 131 369,40 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |






