
SN74LVC2G34DRLR | |
|---|---|
DigiKey Part Number | 296-18020-2-ND - Tape & Reel (TR) 296-18020-1-ND - Cut Tape (CT) 296-18020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34DRLR |
Description | IC BUFF 1.65V SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34DRLR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-563, SOT-666 |
Number of Elements 2 | Supplier Device Package SOT-5X3 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 100 | 4,99960 Kč | 499,96 Kč |
| 250 | 4,63132 Kč | 1 157,83 Kč |
| 500 | 4,41042 Kč | 2 205,21 Kč |
| 1 000 | 4,24076 Kč | 4 240,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,95503 Kč | 15 820,12 Kč |
| 8 000 | 3,85347 Kč | 30 827,76 Kč |
| 12 000 | 3,80260 Kč | 45 631,20 Kč |
| 20 000 | 3,74625 Kč | 74 925,00 Kč |
| 28 000 | 3,71332 Kč | 103 972,96 Kč |
| 40 000 | 3,68164 Kč | 147 265,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











