SN74LVC2G34DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 643
Unit Price: 15,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 282
Unit Price: 4,79000 Kč
Datasheet

Direct


onsemi
In Stock: 3 593
Unit Price: 2,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152 998
Unit Price: 5,42000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 100
Unit Price: 5,83000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 33 165
Unit Price: 4,17000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,33000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8 500
Unit Price: 4,58000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC2G34DCKRG4

DigiKey Part Number
296-51612-2-ND - Tape & Reel (TR)
296-51612-1-ND - Cut Tape (CT)
296-51612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DCKRG4
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,54000 Kč13,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,08604 Kč18 258,12 Kč
6 0005,93086 Kč35 585,16 Kč
9 0005,85314 Kč52 678,26 Kč
15 0005,76701 Kč86 505,15 Kč
21 0005,71666 Kč120 049,86 Kč
30 0005,66828 Kč170 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54000 Kč
Unit Price with VAT:16,38340 Kč