SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

SN74LVC2G34DCK3

DigiKey Part Number
296-SN74LVC2G34DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC2G34DCK3CT-ND - Cut Tape (CT)
296-SN74LVC2G34DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G34DCK3
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G34DCK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 438
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 29.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,37000 Kč15,37 Kč
1010,98800 Kč109,88 Kč
259,86840 Kč246,71 Kč
1008,63890 Kč863,89 Kč
2508,05372 Kč2 013,43 Kč
5007,70094 Kč3 850,47 Kč
1 0007,41044 Kč7 410,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,05182 Kč21 155,46 Kč
6 0006,87633 Kč41 257,98 Kč
9 0006,78839 Kč61 095,51 Kč
15 0006,69104 Kč100 365,60 Kč
21 0006,63410 Kč139 316,10 Kč
30 0006,57940 Kč197 382,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,37000 Kč
Unit Price with VAT:18,59770 Kč