
UM6K31NTN | |
|---|---|
DigiKey Part Number | UM6K31NTNTR-ND - Tape & Reel (TR) UM6K31NTNCT-ND - Cut Tape (CT) UM6K31NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6K31NTN |
Description | MOSFET 2N-CH 60V 0.25A UMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 250mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6K31NTN Models |
Category | Rds On (Max) @ Id, Vgs 2.4Ohm @ 250mA, 10V |
Manufacturer Rohm Semiconductor | Vgs(th) (Max) @ Id 2.3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15pF @ 25V |
Part Status Active | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 2.5V Drive | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package UMT6 |
Current - Continuous Drain (Id) @ 25°C 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 100 | 4,34450 Kč | 434,45 Kč |
| 500 | 3,25846 Kč | 1 629,23 Kč |
| 1 000 | 2,90759 Kč | 2 907,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46125 Kč | 7 383,75 Kč |
| 6 000 | 2,23618 Kč | 13 417,08 Kč |
| 9 000 | 2,12147 Kč | 19 093,23 Kč |
| 15 000 | 1,99254 Kč | 29 888,10 Kč |
| 21 000 | 1,91617 Kč | 40 239,57 Kč |
| 30 000 | 1,84192 Kč | 55 257,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











